Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.270 |
| 5+ | $48.840 |
| 10+ | $44.130 |
Price for:Each
Minimum: 1
Multiple: 1
$52.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoADPS-06-2-N-C
Newark Part No.20AM2202
Product RangeADPS Series
Pressure TypeDifferential
Pressure Port TypeThreaded
Operating Pressure Min2Inch-H2O
Operating Pressure Max10Inch-H2O
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max1.5A
Pressure Port SizeM20 x 1.5
Transducer Connection / TerminationScrew
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeADPS Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
2Inch-H2O
Contact Configuration
SPDT
Switching Current Max
1.5A
Transducer Connection / Termination
Screw
Deadband Max
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Pressure Port Type
Threaded
Operating Pressure Max
10Inch-H2O
Switching Voltage Max
250VAC
Pressure Port Size
M20 x 1.5
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
ADPS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate