New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Flow Switches
                      Print Page

                      AVFS-2

                      AIR FLOW SW, SPST-NO, 3A, 250VAC, 30VDC ROHS COMPLIANT: YES

                      DWYER AVFS-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part NoAVFS-2
                      Newark Part No.12AM5822
                      Product RangeAVFS Series
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$553.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $553.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part NoAVFS-2
                      Newark Part No.12AM5822
                      Product RangeAVFS Series
                      Flow Switch TypeSPST-NO
                      Flow Rate Min-
                      Flow Rate Max-
                      Operating Pressure Min-
                      Operating Pressure Max14.7psi
                      Supply Voltage Min18VDC
                      Supply Voltage Max30VDC
                      Contact Rating3A
                      Switching Voltage AC Max250V
                      Switching Voltage DC Max30V
                      Media TypeAir
                      Process Connection Size-
                      Process Connection Type-
                      Pipe Size-
                      Housing MaterialPBT (Polybutylene Terephthalate)
                      Operating Temperature Min-10°C
                      Operating Temperature Max50°C
                      Product RangeAVFS Series
                      Qualification-
                      SVHCTo Be Advised
                      Supply Voltage DC Max30V
                      Supply Voltage DC Min18V

                      Technical Specifications

                      Flow Switch Type

                      SPST-NO

                      Flow Rate Max

                      -

                      Operating Pressure Max

                      14.7psi

                      Supply Voltage Max

                      30VDC

                      Switching Voltage AC Max

                      250V

                      Media Type

                      Air

                      Process Connection Type

                      -

                      Housing Material

                      PBT (Polybutylene Terephthalate)

                      Operating Temperature Max

                      50°C

                      Qualification

                      -

                      Supply Voltage DC Max

                      30V

                      Flow Rate Min

                      -

                      Operating Pressure Min

                      -

                      Supply Voltage Min

                      18VDC

                      Contact Rating

                      3A

                      Switching Voltage DC Max

                      30V

                      Process Connection Size

                      -

                      Pipe Size

                      -

                      Operating Temperature Min

                      -10°C

                      Product Range

                      AVFS Series

                      SVHC

                      To Be Advised

                      Supply Voltage DC Min

                      18V

                      Alternatives for AVFS-2

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.