Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoAVFS-2
Newark Part No.82AK5950
Product RangeAVFS Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $417.800 |
5+ | $396.920 |
10+ | $376.030 |
Price for:Each
Minimum: 1
Multiple: 1
$417.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoAVFS-2
Newark Part No.82AK5950
Product RangeAVFS Series
Technical Datasheet
Flow Switch TypeSPST-NO
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max14.7psi
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Contact Rating3A
Switching Voltage AC Max250V
Switching Voltage DC Max30V
Media TypeAir
Process Connection Size-
Process Connection Type-
Pipe Size-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeAVFS Series
Qualification-
SVHCTo Be Advised
Product Overview
AVFS-2 is a 24VDC power thermo air flow switch, specifically designed to monitor air flow in ducts and provides a 3A contact output to indicate a change or loss of flow. The AVFS provides a ±5% set-point repeatability across a full scale range of 1-10m/s (197-1969fpm) and includes a mounting bracket for quick duct mounting.
- Integral red/green air flow status LEDs
- Flush sensor design limits issues due to dust or particulate in the air flow
- IP65 construction
- Temperature limits range from 5 to 122°F (-10 to 50°C)
- PBT body, titanium sensor wetted materials
- N.O. SPST switch type
- IP65 enclosure rating
- 1 red LED/1 green LED display
Technical Specifications
Flow Switch Type
SPST-NO
Flow Rate Max
-
Operating Pressure Max
14.7psi
Supply Voltage Max
30VDC
Switching Voltage AC Max
250V
Media Type
Air
Process Connection Type
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Max
50°C
Qualification
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
18VDC
Contact Rating
3A
Switching Voltage DC Max
30V
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-10°C
Product Range
AVFS Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate