Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDPGAB-11
Newark Part No.12AM7001
Product RangeDPGAB Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $345.360 |
Price for:Each
Minimum: 1
Multiple: 1
$345.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDPGAB-11
Newark Part No.12AM7001
Product RangeDPGAB Series
Thread Size - Metric-
Operating Pressure Max500psi
Operating Temperature Min-1°C
Operating Temperature Max49°C
Product RangeDPGAB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-1°C
Product Range
DPGAB Series
Operating Pressure Max
500psi
Operating Temperature Max
49°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
