Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoFS-2-CND
Newark Part No.04AM1118
Product RangeFS-2 Series
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $147.210 |
Price for:Each
Minimum: 1
Multiple: 1
$147.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoFS-2-CND
Newark Part No.04AM1118
Product RangeFS-2 Series
Flow Switch TypeSPDT
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max145psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating10A
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size1"
Process Connection TypeNPT Female
Pipe Size1 to 8"
Housing MaterialBrass
Operating Temperature Min-
Operating Temperature Max110°C
Product RangeFS-2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Port Size25.4mm
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
-
Operating Pressure Max
145psi
Supply Voltage Max
-
Switching Voltage AC Max
-
Media Type
Liquid
Process Connection Type
NPT Female
Housing Material
Brass
Operating Temperature Max
110°C
Qualification
-
Port Size
25.4mm
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
10A
Switching Voltage DC Max
-
Process Connection Size
1"
Pipe Size
1 to 8"
Operating Temperature Min
-
Product Range
FS-2 Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for FS-2-CND
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate