Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoFS-2
Newark Part No.82AK6771
Product RangeFS-2 Series
Your Part Number
75 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.470 |
| 5+ | $104.000 |
| 10+ | $98.530 |
Price for:Each
Minimum: 1
Multiple: 1
$109.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoFS-2
Newark Part No.82AK6771
Product RangeFS-2 Series
Technical Datasheet
Flow Switch TypeSPDT
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max145psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating10A
Switching Voltage AC Max250V
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size1"
Process Connection TypeNPT Female
Pipe Size1 to 8"
Housing MaterialBrass
Operating Temperature Min-
Operating Temperature Max110°C
Product RangeFS-2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FS-2 is a series FS-2 paddle flow switch with 1" male NPT process connection. This vane flow switch offers an economical flow proving solution. The FS-2 paddles are adjustable to fit 1 to 8˝ size pipe. Typical applications boiler flow proving, hot water heaters, chillers, cooling lines, machinery and liquid transfer systems.
- Field adjustable set point adjustment screw allows for easy flow switch modification
- Custom application set points enabled by field adjustable vane layers
- Aluminum weatherproof housing permits outdoor installation
- NEMA 4 (IP64) rated
- SPDT snap switch
- Switch must be installed vertically on horizontal pipe runs
- Temperature limit of 230°F (110°C), pressure limit of 145psig (10bar)
- SS vane, forged brass body and tin-bronze bellow
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
-
Operating Pressure Max
145psi
Supply Voltage Max
-
Switching Voltage AC Max
250V
Media Type
Liquid
Process Connection Type
NPT Female
Housing Material
Brass
Operating Temperature Max
110°C
Qualification
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
10A
Switching Voltage DC Max
-
Process Connection Size
1"
Pipe Size
1 to 8"
Operating Temperature Min
-
Product Range
FS-2 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
