Need more?
Quantity | Price |
---|---|
1+ | $185.670 |
5+ | $172.410 |
10+ | $160.920 |
Product Information
Product Overview
MSX-U12-IN is a series MSX Magnesense® differential pressure transmitter combines the stability and versatility of the original Series MS2 Magnesense® II transmitter for use in building control applications. The MSX simplifies the ordering process to deliver the desired configuration, which reduces product setup time. The MSX transmitter can provide a linear pressure output or a linear velocity output with the square root extraction from the transmitter. Additional parameters have been included to expand the square root capability for calculating flow. Dual voltage and milliamp output signals can be used to provide both control and equipment output signal verification. Typical applications including filter monitoring in air handler units, building pressure in pharmaceutical /semiconductor clean rooms, duct static pressure in commercial buildings and air velocity/flow in VAV system.
- Universal (wall or duct) mount, Unidirectional
- Without LCD display
- Range 5 " water column
- Quick and easy wiring via the optional toolless terminal block
- Add safety to variety of applications with UL94 V-0 and plenum ratings
- Power requirement of 10-36 VDC (2-wire), 17-36 VDC or isolated 21.6-33 VAC (3-wire)
- Output signals of 4-20mA (2-wire), 0-10V or 0-5V selectable (3-wire)
- Response time is instantaneous (default) or 3s (selectable)
- Zero and span adjustments: digital push-button
- 1/2˝ NPS thread electrical entry
Technical Specifications
Differential
0Inch-H2O
36VDC
Terminal Block
36VDC
-
-
70°C
To Be Advised
-
5Inch-H2O
-
10VDC
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Analog
-20°C
MSX Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate