New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Level Sensors
                      5. Level Switches
                      Print Page

                      OLS-10

                      Optical Level Switch, NPN Open Collector, 100 mA, 10 to 28V, Volt/Current, 1/2" MNPT, 1000 PSI

                      DWYER OLS-10
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part NoOLS-10
                      Newark Part No.82AK4818
                      Product RangeOPTITROL OLS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$232.630
                      5+$221.010
                      10+$209.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $232.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part NoOLS-10
                      Newark Part No.82AK4818
                      Product RangeOPTITROL OLS Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeVoltage / Current
                      Supply Voltage DC Min10V
                      Supply Voltage DC Max28V
                      Output Current100mA
                      Response Time-
                      Product RangeOPTITROL OLS Series
                      SVHCTo Be Advised

                      Product Overview

                      OLS-10 is a series OLS Optitrol® optical level switch. It is a low cost, rugged optical level switch that indicates the presence or absence of liquid via infrared light that is reflected back through the prism lens. Typical applications include food and beverage systems, liquid holding tanks, hydraulic reservoirs, pharmaceutical systems, air conditioning systems and sumps.

                      • 316 SS/polysulfone wetted material
                      • NPN open collector switch
                      • Voltage rating range from 10-28 VDC, current consumption of 35mA maximum
                      • 1/2˝ male NPT connection
                      • Provides rapid response while employing no moving parts for stable process control
                      • Bright red and green LED’s indicate the presence or absence of liquid for true, local indication
                      • Compact switch can be quickly mounted horizontally or vertically for each installation

                      Technical Specifications

                      Sensor Output Type

                      Voltage / Current

                      Supply Voltage DC Max

                      28V

                      Response Time

                      -

                      SVHC

                      To Be Advised

                      Supply Voltage DC Min

                      10V

                      Output Current

                      100mA

                      Product Range

                      OPTITROL OLS Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.