New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Flow Switches
                      Print Page

                      V4-2-U

                      Vane Operated Flow Switch, 1000 psi, 1-1/2" MNPT, Brass, Flotect V4 Series

                      DWYER V4-2-U
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part NoV4-2-U
                      Newark Part No.82AK5634
                      Product RangeFlotect V4 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$816.120
                      5+$775.310
                      10+$734.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $816.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part NoV4-2-U
                      Newark Part No.82AK5634
                      Product RangeFlotect V4 Series
                      Technical Datasheet

                      Data Sheet

                      Flow Switch TypeSPDT
                      Flow Rate Min-
                      Flow Rate Max-
                      Operating Pressure Min-
                      Operating Pressure Max1000psi
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Contact Rating10A
                      Switching Voltage AC Max250V
                      Switching Voltage DC Max-
                      Media TypeAlcohol, Argon, Nitrogen, Oil, Water
                      Process Connection Size1-1/2"
                      Process Connection TypeNPT Male
                      Pipe Size1.5 to 20"
                      Housing MaterialBrass
                      Operating Temperature Min-20°C
                      Operating Temperature Max135°C
                      Product RangeFlotect V4 Series
                      Qualification-
                      SVHCTo Be Advised

                      Product Overview

                      V4-2-U is a series V4 Flotect® vane operated flow switch. It is a rugged and reliable, ideal for automatically protecting equipment and pipeline systems against damage from reduction or loss of flow. Time tested in thousands of pipeline installations and processing plants around the world this series is weatherproof, designed to meet NEMA 4 and explosion-proof. This series can be used in pipes 1-1/2˝ (38.10 mm) and up. Increased product life due to free-swinging vane, which attracts a magnet within the solid metal switch body and actuates a snap switch by means of a simple lever arm with no bellows, springs, or seals to fail. It is used to protects pumps, motors and other equipment against low or no flow, controls sequential operation of pumps, automatically starts auxiliary pumps and engines, stops liquid cooled engines, machines and processing when coolant flow is interrupted, shuts down burner when air flow through heating coil fails and controls dampers according to flow.

                      • Brass body, universal vane
                      • Field adjustable dependable protection against flow variation or stopping in pipelines for fluids
                      • Superior performance with unique magnetically-actuated switching design
                      • Meets application requirements with durable leak-proof body machined from bar stock
                      • Save time and money on maintenance with electrical assembly
                      • Quick installation with fitting that installs directly into pipeline with threadolet, tee or flange
                      • Meets most demanding applications with high pressure rating of 1000psig (69bar) for the brass body
                      • 1-1/2˝ male NPT connection
                      • Within 5° of vertical for proper operation

                      Technical Specifications

                      Flow Switch Type

                      SPDT

                      Flow Rate Max

                      -

                      Operating Pressure Max

                      1000psi

                      Supply Voltage Max

                      -

                      Switching Voltage AC Max

                      250V

                      Media Type

                      Alcohol, Argon, Nitrogen, Oil, Water

                      Process Connection Type

                      NPT Male

                      Housing Material

                      Brass

                      Operating Temperature Max

                      135°C

                      Qualification

                      -

                      Flow Rate Min

                      -

                      Operating Pressure Min

                      -

                      Supply Voltage Min

                      -

                      Contact Rating

                      10A

                      Switching Voltage DC Max

                      -

                      Process Connection Size

                      1-1/2"

                      Pipe Size

                      1.5 to 20"

                      Operating Temperature Min

                      -20°C

                      Product Range

                      Flotect V4 Series

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.