Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $200.640 |
| 5+ | $185.280 |
| 10+ | $164.090 |
Price for:Each
Minimum: 1
Multiple: 1
$200.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoV8-WP
Newark Part No.83AK6249
Product RangeFlotect V8 Series
Flow Switch TypeSPDT
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max150psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating5A
Switching Voltage AC Max-
Switching Voltage DC Max30V
Media TypeAlcohol, Argon, Nitrogen, Oil, Water
Process Connection Size1"
Process Connection TypeNPT Male
Pipe Size1 to 6"
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Temperature Min-
Operating Temperature Max100°C
Product RangeFlotect V8 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
-
Operating Pressure Max
150psi
Supply Voltage Max
-
Switching Voltage AC Max
-
Media Type
Alcohol, Argon, Nitrogen, Oil, Water
Process Connection Type
NPT Male
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Max
100°C
Qualification
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
5A
Switching Voltage DC Max
30V
Process Connection Size
1"
Pipe Size
1 to 6"
Operating Temperature Min
-
Product Range
Flotect V8 Series
SVHC
To Be Advised
Alternatives for V8-WP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate