Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoVFB-68
Newark Part No.01AM9272
Product RangeVisi-Float VFB Series
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $107.460 |
5+ | $99.220 |
10+ | $87.880 |
Price for:Each
Minimum: 1
Multiple: 1
$107.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoVFB-68
Newark Part No.01AM9272
Product RangeVisi-Float VFB Series
Flow Rate Min3l/min
Flow Rate Max30l/min
Supply Voltage Min-
Supply Voltage Max-
Product RangeVisi-Float VFB Series
SVHCTo Be Advised
Port Size3.175mm
Pressure Max150psi
Technical Specifications
Flow Rate Min
3l/min
Supply Voltage Min
-
Product Range
Visi-Float VFB Series
Port Size
3.175mm
Flow Rate Max
30l/min
Supply Voltage Max
-
SVHC
To Be Advised
Pressure Max
150psi
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate