Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.550 |
Price for:Each
Minimum: 1
Multiple: 1
$13.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYMO
Manufacturer Part No11355
Newark Part No.23M8186
Label TypeThermal Transfer Printable
Label Height19mm
Label Width51mm
Label Diameter-
Label MaterialPaper
Label ColourWhite
Pack Quantity-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
51mm
Label Material
Paper
Pack Quantity
-
SVHC
No SVHC (27-Jun-2024)
Label Height
19mm
Label Diameter
-
Label Colour
White
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate