Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.720 |
| 5+ | $52.230 |
| 10+ | $49.990 |
| 25+ | $48.000 |
| 50+ | $46.010 |
| 100+ | $44.270 |
Price for:Each
Minimum: 1
Multiple: 1
$54.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part NoS0718270
Newark Part No.78AK8758
Label Tape TypeHeat Shrink Tube
Tape Length1.5m
Tape Width6mm
Tape Material-
Label Tape ColorBlack on Yellow
For Use WithDymo Rhino 3000/4200/5000/5200/6000 and ILP-219 Label Printers
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Tape Type
Heat Shrink Tube
Tape Width
6mm
Label Tape Color
Black on Yellow
SVHC
No SVHC (27-Jun-2024)
Tape Length
1.5m
Tape Material
-
For Use With
Dymo Rhino 3000/4200/5000/5200/6000 and ILP-219 Label Printers
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate