Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $43.520 |
5+ | $41.340 |
10+ | $39.380 |
25+ | $37.650 |
50+ | $35.900 |
100+ | $34.380 |
Price for:Each
Minimum: 1
Multiple: 1
$43.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part NoS0722540
Newark Part No.78AK8761
Label Tape Type-
Tape Length57mm
Tape Width32mm
Tape Material-
Label Tape ColorWhite
For Use WithDymo Labelwriter EL60, LW320, LW330, LW400, LW450, LW550 Printers
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Tape Type
-
Tape Width
32mm
Label Tape Color
White
SVHC
No SVHC (27-Jun-2024)
Tape Length
57mm
Tape Material
-
For Use With
Dymo Labelwriter EL60, LW320, LW330, LW400, LW450, LW550 Printers
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate