Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.340 |
| 5+ | $7.140 |
| 10+ | $6.970 |
| 25+ | $6.760 |
| 50+ | $6.540 |
| 100+ | $6.400 |
| 250+ | $6.050 |
Price for:Each
Minimum: 1
Multiple: 1
$7.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV0F240SS
Newark Part No.47AM0638
Product RangePV0 Series
Product RangePV0 Series
Panel Cutout Diameter12mm
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourStainless Steel
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC36V
IP RatingIP67
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PV0 Series
Contact Configuration
SPST
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP67
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
12mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Stainless Steel
Contact Voltage VAC
-
Contact Voltage VDC
36V
IP Rating
IP67
Switch Terminals
Solder
Panel Cutout (H x W)
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate