Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Technical Specifications
Frequency Response Min
-
External Height
65mm
External Depth
56mm
SVHC
To Be Advised
Frequency Response Max
-
External Width
112mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate