Print Page
159 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $74.270 |
5+ | $68.410 |
10+ | $63.290 |
25+ | $60.360 |
50+ | $57.420 |
Price for:Each
Minimum: 1
Multiple: 1
$74.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 61-3440.4/1 is a foolproof Emergency-stop Switch Actuator with maintained action, position indication black ring and twist to unlock clockwise. It features red plastic lens. The switch actuator is designed for use with the 61 series illuminated pushbutton switch.
- Raised design
- 16mm Mounting cut-out
- IP65 Front protection rating
Applications
Automation & Process Control, Logistics, Industrial
Technical Specifications
For Use With
Emergency Stop Pushbutton Switches
Product Range
61 Series
IP / NEMA Rating
IP65
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate