Print Page
60615
4" White Flexible Vinyl Duct - 8 Length
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Overview
4" white flexible vinyl duct for use in various venting and exhaust applications. Ideal for bathroom and kitchen applications.
- Includes two tension clamps for securing in place
- Length: 8'
- Not intended for dryer venting
Technical Specifications
HVAC Type
-
External Length
2.44m
Operating Temperature Max
-
SVHC
To Be Advised
Diameter
4"
Operating Temperature Min
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate