New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuses
                      5. Industrial & Electrical Power Fuses
                      Print Page

                      KRP-C-1000SP

                      Fuse, Industrial / Power, Class L, Low-Peak KRP-C Series, 1 kA, 600 V, 300 V, 63.5mm x 95.25mm

                      EATON BUSSMANN KRP-C-1000SP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON BUSSMANN
                      Manufacturer Part NoKRP-C-1000SP
                      Newark Part No.02B4309
                      Product RangeLow-Peak KRP-C Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$2,781.310
                      5+$2,642.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,781.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON BUSSMANN
                      Manufacturer Part NoKRP-C-1000SP
                      Newark Part No.02B4309
                      Product RangeLow-Peak KRP-C Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeLow-Peak KRP-C Series
                      Fuse Current1kA
                      Voltage Rating VAC600V
                      Voltage Rating VDC300V
                      Fuse Size Metric63.5mm x 95.25mm
                      Fuse Size Imperial2.5" x 3.75"
                      Blow CharacteristicTime Delay
                      SVHCTo Be Advised

                      Product Overview

                      The KRP-C-1000SP from Bussmann By Eaton is a low-peak KRP-C class L 600Vac/300Vdc, 601A to 2000A, time-delay fuse. The current limiting action of the fuse generally affords considerable reduction in bus bracing. All purpose silver linked fuse for both overload and short circuit protection for high capacity systems (mains and large feeders). O-ring seals maximize pressure build-up during current limiting action and ensure filter retention. High grade silica sand filler accelerates response of fuse to short circuits by having quenching effect on the fuse arc. 99.9% pure silver links provide low watt loss with low operating temperature on normal current levels and minimizes total clearing I2t fault energy left-through. Time delay of four seconds at five times rating allows closer sizing on large motor loads combined with class L current limitation. It is used in large distribution switchboards, power panel boards and large machinery disconnects.

                      • Fast short circuit protection with time delay performance provide ultimate protection
                      • Consistent 2:1 ampacity ratios for all low-peak fuses make selective coordination easy
                      • Selective coordination ratio of 2:1 (within low-peak fuse family) prevents electrical shutdowns
                      • Interrupting rating of 300KA RMS
                      • Quality construction, using high grade materials
                      • UL listed, guide JDDZ, file E4273
                      • CSA certified, class 1422-02, file 53787, class L per CSA C22.2, no. 248.10

                      Applications

                      Safety, Industrial

                      Technical Specifications

                      Product Range

                      Low-Peak KRP-C Series

                      Voltage Rating VAC

                      600V

                      Fuse Size Metric

                      63.5mm x 95.25mm

                      Blow Characteristic

                      Time Delay

                      Fuse Current

                      1kA

                      Voltage Rating VDC

                      300V

                      Fuse Size Imperial

                      2.5" x 3.75"

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.