Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBAO63M100
Newark Part No.21AM9344
Product RangeBAO Series
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.650 |
| 5+ | $16.870 |
| 10+ | $16.090 |
| 25+ | $15.690 |
| 50+ | $15.280 |
| 100+ | $14.500 |
| 250+ | $13.720 |
Price for:Each
Minimum: 1
Multiple: 1
$17.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBAO63M100
Newark Part No.21AM9344
Product RangeBAO Series
Product RangeBAO Series
Fuse Current63A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC-
Voltage Rating VAC500V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
BAO Series
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
500V
Fuse Current
63A
Voltage Rating VDC
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
