New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuse Holders
                      Print Page

                      BK/HHX

                      Fuseholder, In-Line, 32V, 48A, MAXI® Fuses, Wire Leaded, Black, Cover

                      EATON BUSSMANN BK/HHX
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON BUSSMANN
                      Manufacturer Part NoBK/HHX
                      Newark Part No.02B3558
                      Product RangeHHX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,232 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$40.220
                      5+$37.130
                      10+$37.120
                      25+$34.480
                      50+$32.170
                      100+$29.890
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $40.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON BUSSMANN
                      Manufacturer Part NoBK/HHX
                      Newark Part No.02B3558
                      Product RangeHHX Series
                      Technical Datasheet

                      Data Sheet

                      Fuse Holder TypeAutomotive Blade Fuse Holder
                      Fuse Current48A
                      Fuse Size HeldMAXI
                      Holder TerminalsWire Leaded
                      No. of Fuses1Fuses
                      Product RangeHHX Series
                      Voltage Rating VAC-
                      Voltage Rating VDC32V
                      SVHCTo Be Advised

                      Product Overview

                      The BK/HHX is a 48A/32VDC In-line Fuse Holder with removable strap cover, wire leaded terminals and #6 red lead wire electrical connection. This HHX-series fuse holder for MAXI® fuses. Firewall mounting hole permits two or more holders to be mounted together. A fuse must be properly and fully inserted into the holder to provide a solid connection.

                      • Black color
                      • 5" Length with blunt ends

                      Applications

                      Safety

                      Technical Specifications

                      Fuse Holder Type

                      Automotive Blade Fuse Holder

                      Fuse Size Held

                      MAXI

                      No. of Fuses

                      1Fuses

                      Voltage Rating VAC

                      -

                      SVHC

                      To Be Advised

                      Fuse Current

                      48A

                      Holder Terminals

                      Wire Leaded

                      Product Range

                      HHX Series

                      Voltage Rating VDC

                      32V

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.