Print Page
Image is for illustrative purposes only. Please refer to product description.
1,367 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.840 |
10+ | $1.590 |
25+ | $1.460 |
50+ | $1.410 |
100+ | $1.360 |
250+ | $1.300 |
500+ | $1.140 |
1000+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoC180-7
Newark Part No.91K6652
Product RangeTDC180
Blow CharacteristicFast Acting
Fuse Current7A
Voltage Rating VAC240V
Fuse Size Metric6.3mm x 25.4mm
Fuse Size Imperial1/4" x 1"
Product RangeTDC180
Breaking Capacity Current AC6kA
SVHCTo Be Advised
Product Overview
The TDC180 series Plug Top Cartridge Fuse made of ceramic body with nickel-plated (2 to 5A) (10 to 13A) and silver-plated (1 & 7A) brass end caps.
- Designed BS1362, IEC 269-3A
Applications
Safety, Industrial, Defence, Military & Aerospace
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
240V
Fuse Size Imperial
1/4" x 1"
Breaking Capacity Current AC
6kA
Fuse Current
7A
Fuse Size Metric
6.3mm x 25.4mm
Product Range
TDC180
SVHC
To Be Advised
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate