Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoCEO100M125
Newark Part No.20AM9405
Product RangeCEO Series
Your Part Number
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.230 |
| 5+ | $42.260 |
| 10+ | $41.280 |
| 25+ | $39.320 |
| 50+ | $37.360 |
| 100+ | $35.400 |
| 250+ | $33.440 |
Price for:Each
Minimum: 1
Multiple: 1
$43.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCEO100M125
Newark Part No.20AM9405
Product RangeCEO Series
Product RangeCEO Series
Fuse Current100A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC-
Voltage Rating VAC415V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
CEO Series
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
415V
Fuse Current
100A
Voltage Rating VDC
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
