Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 10+ | $61.140 |
| 25+ | $57.920 |
| 50+ | $54.700 |
Price for:Each
Minimum: 10
Multiple: 10
$611.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFNA-1
Newark Part No.28F335
Product RangeFNA Series
Alarm Indicating Fuse TypeStriker Pin
Fuse Current1A
Product RangeFNA Series
Voltage Rating VAC125V
Voltage Rating VDC-
Blow CharacteristicTime Delay
SVHCLead
Product Overview
The FNA series Pin-indicating Fuse made of tube with silver-plated brass end caps. It is suitable for power electronic circuits with high inrush currents and fuse openings must be quickly apparent.
- Colour coded by maximum voltage rating
- 12A and more versions are dual-tube construction
- Pin indication for visual indication of open fuse condition
- UL listed 1/10 to 8/10A @ 125/250Vac, 1-15A @ 125Vac, guide JDYX, file E19180
Applications
Safety, Industrial
Technical Specifications
Alarm Indicating Fuse Type
Striker Pin
Product Range
FNA Series
Voltage Rating VDC
-
SVHC
Lead
Fuse Current
1A
Voltage Rating VAC
125V
Blow Characteristic
Time Delay
Alternatives for FNA-1
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability