Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
10+ | $60.930 |
Price for:Each
Minimum: 10
Multiple: 10
$609.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFNA-3
Newark Part No.28F345
Product RangeFNA Series
Alarm Indicating Fuse TypeStriker Pin
Fuse Current3A
Product RangeFNA Series
Voltage Rating VAC125VAC
Voltage Rating VDC-
Blow CharacteristicTime Delay
SVHCTo Be Advised
Technical Specifications
Alarm Indicating Fuse Type
Striker Pin
Product Range
FNA Series
Voltage Rating VDC
-
SVHC
To Be Advised
Fuse Current
3A
Voltage Rating VAC
125VAC
Blow Characteristic
Time Delay
Alternatives for FNA-3
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate