Need more?
Quantity | Price |
---|---|
1+ | $88.150 |
5+ | $85.950 |
10+ | $83.740 |
25+ | $79.330 |
50+ | $74.920 |
100+ | $70.520 |
250+ | $66.110 |
Product Information
Product Overview
The FNQ-R-15 is a CC-TRON®-series 15A 600VAC/300VDC time-delay branch circuit Fuse with fiber body, melamine tube and nickel-plated brass endcaps, it is designed to meet the needs of control circuit transformer protection, current-limitation protects down stream components against damaging thermal and magnetic effects of short-circuit currents, high inrush time-delay control circuit transformers can experience inrush currents up to 85 times their full-load current rating, these fuses can be sized according to NEC and UL requirements and still allow the high inrush currents with significantly more time-delay than the UL minimum value of 12 seconds at 200% for class-CC fuses. Meets UL listed, standard 248-4, class-CC, guide JDDZ, file E4273 CSA certified, class-CC CSA, class 1422-01.
- 200kA VAC RMS symmetrical, 20kA VDC Interrupting rating
Applications
Safety
Technical Specifications
Limitron FNQ-R Series
600V
10.3mm x 38.1mm
Time Delay
15A
-
13/32" x 1-1/2"
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for FNQ-R-15
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate