New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuses
                      5. Industrial & Electrical Power Fuses
                      Print Page

                      FRN-R-5

                      Fuse, Industrial / Power, Fusetron FRN-R Series, 5 A, 250 VAC, 125 VDC, 14.3mm x 50.8mm, 0.56" x 2"

                      Date/Lot Code

                      EATON BUSSMANN FRN-R-5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON BUSSMANN
                      Manufacturer Part NoFRN-R-5
                      Newark Part No.28F257
                      Product RangeFusetron FRN-R Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$44.920
                      5+$43.800
                      10+$42.680
                      25+$40.440
                      50+$38.190
                      100+$35.950
                      250+$33.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $44.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON BUSSMANN
                      Manufacturer Part NoFRN-R-5
                      Newark Part No.28F257
                      Product RangeFusetron FRN-R Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeFusetron FRN-R Series
                      Fuse Current5A
                      Voltage Rating VAC250VAC
                      Voltage Rating VDC125VDC
                      Fuse Size Metric14.3mm x 50.8mm
                      Fuse Size Imperial0.56" x 2"
                      Blow CharacteristicTime Delay
                      SVHCLead

                      Product Overview

                      The FRN-R-5 is a 5A/250VAC class-RK5 dual element Time Delay Fuse for rejection or ordinary fuse clips. This FRN-series fuse provides motor overload, ground fault and short-circuit protection. Helps protect motors against burnout from overloads. Dual-element fuses can be applied in circuits subject to temporary motor overloads and surge currents to provide both high performance short-circuit and overload protection. The overload element provides protection against low level over-current of overloads and will hold an overload which is five times greater than the ampere rating of the fuse for a minimum of ten seconds.

                      • Helps protect motors against burnout from single phasing on three phase systems
                      • Simplifies and improves blackout prevention
                      • 200000A RMS symmetrical interrupt rating

                      Applications

                      Safety, Motor Drive & Control

                      Technical Specifications

                      Product Range

                      Fusetron FRN-R Series

                      Voltage Rating VAC

                      250VAC

                      Fuse Size Metric

                      14.3mm x 50.8mm

                      Blow Characteristic

                      Time Delay

                      Fuse Current

                      5A

                      Voltage Rating VDC

                      125VDC

                      Fuse Size Imperial

                      0.56" x 2"

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.