Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoJM60400-3CR
Newark Part No.75T4436
Product RangeJM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,518.620 |
| 5+ | $2,443.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2,518.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoJM60400-3CR
Newark Part No.75T4436
Product RangeJM Series
Technical Datasheet
Fuse Holder Type-
Fuse Current400A
Fuse Size Held-
Holder TerminalsScrew
No. of Fuses3Fuses
Product RangeJM Series
Voltage Rating VAC600V
Voltage Rating VDC-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Fuse Holder Type
-
Fuse Size Held
-
No. of Fuses
3Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (10-Jun-2022)
Fuse Current
400A
Holder Terminals
Screw
Product Range
JM Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
