
Need more?
| Quantity | Price |
|---|---|
| 1+ | $87.030 |
| 5+ | $84.850 |
| 10+ | $82.680 |
| 25+ | $78.330 |
| 50+ | $73.990 |
| 100+ | $69.630 |
| 250+ | $65.280 |
Product Information
Product Overview
The KTK-R-6 is a LIMITRON™ KTK-R-series 6A 600VAC advanced protection class-CC current-limiting, fast-acting Fuse with melamine body. This fuse provides 10X better current limitation to help prevent equipment damage caused by short-circuit events, 200kA interrupting rating complies with NEC® section 110.9 for today's large capacity systems, fast-acting fuse helps prevent equipment damage caused by short-circuit events, rejection type fuse fits both standard and rejection-style holders, it is ideal for critical industrial or commercial applications that have specific current limitation requirements.
- 200kA VAC RMS symmetrical Interrupting rating
Applications
Safety, Industrial, Commercial
Technical Specifications
LIMITRON KTK-R Series
600V
10.3mm x 38.1mm
Fast Acting
6A
-
13/32" x 1-1/2"
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for KTK-R-6
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
