Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoLP-CC-2-1/2
Newark Part No.85H0315
Product RangeLow-Peak LP-CC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
10+ | $79.000 |
25+ | $74.840 |
50+ | $70.680 |
100+ | $66.520 |
250+ | $62.360 |
Price for:Each
Minimum: 10
Multiple: 10
$790.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLP-CC-2-1/2
Newark Part No.85H0315
Product RangeLow-Peak LP-CC Series
Technical Datasheet
Product RangeLow-Peak LP-CC Series
Fuse Current2.5A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicTime Delay
SVHCDodecamethylcyclohexasiloxane
Technical Specifications
Product Range
Low-Peak LP-CC Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Time Delay
Fuse Current
2.5A
Voltage Rating VDC
300V
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
Dodecamethylcyclohexasiloxane
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Dodecamethylcyclohexasiloxane
Download Product Compliance Certificate
Product Compliance Certificate