Notify me when back in stock
Quantity | Price |
---|---|
1+ | $168.970 |
5+ | $164.750 |
10+ | $160.520 |
25+ | $152.070 |
50+ | $143.620 |
100+ | $135.170 |
Product Information
Product Overview
The LPJ-40SP is a 40A Low-Peak™ Class J dual element Time-delay Fuse with a 300kA interrupting rating that allows for simple, worry-free installation in virtually any application. Fast short-circuit protection and dual-element, time-delay performance provide ultimate protection. Reduces existing fuse inventory by up to 33% when upgrading to Low-Peak fuses. Consistent 2:1 ampacity ratios for all Low-Peak fuse make selective coordination easy. Long time-delay minimizes needless fuse openings due to temporary overloads and transient surges. Current-limitation protects downstream components against damaging thermal and magnetic effects of short-circuit currents. Dual-element fuses have lower resistance than ordinary fuses so they run cooler. They can often be sized for back-up protection against motor burnout from overload or single-phasing if other overload protective devices fail.
- 10s Minimum time-delay at 500% of rated current
- 300kA at VAC, 100kA at VDC Interrupting rating
Applications
Industrial
Technical Specifications
Low-Peak LPJ Series
600VAC
27mm x 60.3mm
Time Delay
40A
300VDC
1-1/16" x 2-3/8"
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for LPJ-40SP
2 Products Found
Legislation and Environmental
Product Compliance Certificate