Print Page
PHV-5R4H505-R
SUPERCAPACITOR, 5F, 5.4V, EDLC, CAN ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPHV-5R4H505-R
Newark Part No.71AK8227
Product RangePHV Series
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.640 |
10+ | $28.180 |
25+ | $25.360 |
50+ | $22.930 |
100+ | $22.160 |
250+ | $21.380 |
500+ | $20.110 |
1000+ | $19.530 |
Price for:Each
Minimum: 1
Multiple: 1
$29.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPHV-5R4H505-R
Newark Part No.71AK8227
Product RangePHV Series
Capacitance5F
Voltage(DC)5.4V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-10%, +30%
Lead Spacing5.3mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.07ohm
Product Diameter-
Product Length21.3mm
Product Width11mm
Product Height32.5mm
Product RangePHV Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
5F
Capacitor Terminals
Radial Leaded
Lead Spacing
5.3mm
Capacitor Case / Package
Can
ESR
0.07ohm
Product Length
21.3mm
Product Height
32.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.4V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
11mm
Product Range
PHV Series
Operating Temperature Max
65°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate