Print Page
PM-5R0V104-R
SUPERCAPACITOR, 0.1F, 5V, EDLC, CAN ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPM-5R0V104-R
Newark Part No.71AK8230
Product RangePM Series
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.730 |
10+ | $9.260 |
25+ | $8.340 |
50+ | $7.530 |
100+ | $7.280 |
250+ | $7.020 |
500+ | $6.610 |
1000+ | $6.420 |
Price for:Each
Minimum: 1
Multiple: 1
$9.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPM-5R0V104-R
Newark Part No.71AK8230
Product RangePM Series
Capacitance0.1F
Voltage(DC)5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing7.3mm
Lifetime @ Temperature1000 hours @ 60°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR2ohm
Product Diameter-
Product Length11.3mm
Product Width6mm
Product Height13mm
Product RangePM Series
Operating Temperature Min-40°C
Operating Temperature Max60°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
0.1F
Capacitor Terminals
Radial Leaded
Lead Spacing
7.3mm
Capacitor Case / Package
Can
ESR
2ohm
Product Length
11.3mm
Product Height
13mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 60°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
6mm
Product Range
PM Series
Operating Temperature Max
60°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate