Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoRS20P-GWH
Newark Part No.22AM0112
Product RangeRed Spot Series
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $58.240 |
5+ | $54.040 |
10+ | $50.530 |
25+ | $46.640 |
50+ | $43.870 |
100+ | $41.830 |
250+ | $37.480 |
Price for:Each
Minimum: 1
Multiple: 1
$58.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoRS20P-GWH
Newark Part No.22AM0112
Product RangeRed Spot Series
Fuse Holder TypeChassis Mount Fuse Holder
Fuse Current20A
Fuse Size Held114mm x 27mm x 79mm
Holder TerminalsStud
No. of Fuses1Fuses
Product RangeRed Spot Series
Voltage Rating VAC690V
Voltage Rating VDC460V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Fuse Holder Type
Chassis Mount Fuse Holder
Fuse Size Held
114mm x 27mm x 79mm
No. of Fuses
1Fuses
Voltage Rating VAC
690V
SVHC
No SVHC (07-Nov-2024)
Fuse Current
20A
Holder Terminals
Stud
Product Range
Red Spot Series
Voltage Rating VDC
460V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate