Print Page
XL60-3R0308T-R
SUPERCAPACITOR, 3000F, 3V, EDLC, CAN ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoXL60-3R0308T-R
Newark Part No.71AK8438
Product RangeXL60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.840 |
| 5+ | $155.760 |
| 10+ | $154.670 |
| 25+ | $153.590 |
| 50+ | $152.500 |
| 100+ | $151.410 |
Price for:Each
Minimum: 1
Multiple: 1
$156.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXL60-3R0308T-R
Newark Part No.71AK8438
Product RangeXL60 Series
Capacitance3000F
Voltage(DC)3V
Capacitor TerminalsScrew
Capacitance Tolerance0%, +20%
Lead Spacing-
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingChassis Mount
ESR230µohm
Product Diameter60.7mm
Product Length-
Product Width-
Product Height138mm
Product RangeXL60 Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
3000F
Capacitor Terminals
Screw
Lead Spacing
-
Capacitor Case / Package
Can
ESR
230µohm
Product Length
-
Product Height
138mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3V
Capacitance Tolerance
0%, +20%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Chassis Mount
Product Diameter
60.7mm
Product Width
-
Product Range
XL60 Series
Operating Temperature Max
65°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate