Print Page
XTM-18R0626-R
SUPERCAPACITOR, 61.7F, 18V, EDLC ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXTM-18R0626-R
Newark Part No.71AK8439
Product RangeXTM Series
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $419.530 |
5+ | $397.270 |
10+ | $386.990 |
25+ | $376.720 |
50+ | $361.310 |
Price for:Each
Minimum: 1
Multiple: 1
$419.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXTM-18R0626-R
Newark Part No.71AK8439
Product RangeXTM Series
Capacitance61.7F
Voltage(DC)18V
Capacitor TerminalsScrew
Capacitance Tolerance-5%, +20%
Lead Spacing21.5mm
Lifetime @ Temperature1500 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingChassis Mount
ESR0.022ohm
Product Diameter-
Product Length236mm
Product Width45.8mm
Product Height77.5mm
Product RangeXTM Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
61.7F
Capacitor Terminals
Screw
Lead Spacing
21.5mm
Capacitor Case / Package
-
ESR
0.022ohm
Product Length
236mm
Product Height
77.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
18V
Capacitance Tolerance
-5%, +20%
Lifetime @ Temperature
1500 hours @ 65°C
Capacitor Mounting
Chassis Mount
Product Diameter
-
Product Width
45.8mm
Product Range
XTM Series
Operating Temperature Max
65°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate