Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoSD25-100-R
Newark Part No.59M1908
Product RangeSD Series
Technical Datasheet
3,157 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.610 |
10+ | $2.160 |
25+ | $2.140 |
50+ | $1.970 |
100+ | $1.800 |
250+ | $1.780 |
500+ | $1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$13.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoSD25-100-R
Newark Part No.59M1908
Product RangeSD Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.27A
Product RangeSD Series
Power Inductor Case5.2mm x 5.2mm x 2.5mm
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height2.5mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SD Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.27A
Power Inductor Case
5.2mm x 5.2mm x 2.5mm
DC Resistance Max
-
Product Length
5.2mm
Product Height
2.5mm
Technical Docs (2)
Alternatives for SD25-100-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate