Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T21LB
Newark Part No.44K2578
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113357485
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $232.630 |
Price for:Each
Minimum: 1
Multiple: 1
$232.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T21LB
Newark Part No.44K2578
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113357485
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles1 Pole
Angle of Throw-
Contact Current AC Max6A
Contact Voltage AC Max600V
Product Range10250T Series
IlluminationNon Illuminated
Contact Current DC Max5.7A
Contact Voltage DC Max250V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 10250T21LB is a 30.5mm 3-position water-tight/oil-tight non-illuminated Selector Switch with heavy-duty zinc die-cast construction. It has grounding nibs bit through paint and other coatings to provide secure ground. Drainage holes prevent build-up of liquid inside the operator which can prevent operation in freezing environments.
- Enclosed silver contacts with reliability nibs
- Diaphragm seals with drainage holes
- Grounding nibs on the operator casing
Applications
Industrial
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
-
Contact Voltage AC Max
600V
Illumination
Non Illuminated
Contact Voltage DC Max
250V
No. of Poles
1 Pole
Contact Current AC Max
6A
Product Range
10250T Series
Contact Current DC Max
5.7A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability