Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T30B
Newark Part No.44K2863
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113357829
Your Part Number
81 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $229.490 |
| 5+ | $211.130 |
| 10+ | $201.950 |
Price for:Each
Minimum: 1
Multiple: 1
$229.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T30B
Newark Part No.44K2863
Product Range10250T Series
Also Known AsGTIN UPC EAN: 782113357829
Technical Datasheet
Product Range10250T Series
Panel Cutout Diameter30.5mm
Contact ConfigurationSPST-NO, SPST-NC
Contact Voltage AC Nom600V
Contact Voltage DC Nom250V
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Contact Current Max10A
Actuator / Cap ColourBlack
Contact Current AC Max6A
Contact Voltage VAC600V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 10250T30B is a single-pole double-throw (SPDT) non-illuminated Pushbutton Switch with heavy-duty zinc die-cast construction, 1NO/1NC contact, enclosed silver contacts with reliability nibs and diaphragm seals. This device incorporates a press-to-test feature whereby depressing the lens disconnects the light from the source being monitored and connects the lamp to a continuously energized circuit for immediate detection of faulty lamps.
- Momentary action
- Slow make/break function
- -17 to +66°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
10250T Series
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage DC Nom
250V
Pushbutton Actuator Style
Round Flush
Actuator / Cap Colour
Black
Contact Voltage VAC
600V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Panel Cutout Diameter
30.5mm
Contact Voltage AC Nom
600V
Switch Operation
Momentary
Contact Current Max
10A
Contact Current AC Max
6A
Contact Current DC Max
-
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
