Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T5B62-S106
Newark Part No.24T4500
Product Range10250T Series
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $570.940 |
Price for:Each
Minimum: 1
Multiple: 1
$570.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T5B62-S106
Newark Part No.24T4500
Product Range10250T Series
Switch TerminalsScrew
No. of Poles-
Contact Current Max6A
Contact Voltage AC Max120V
For Use WithEaton 30.5mm 10250T Series Emergency Stop Switches
Contact Voltage DC Max-
Product Range10250T Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
Eaton 30.5mm 10250T Series Emergency Stop Switches
Product Range
10250T Series
No. of Poles
-
Contact Voltage AC Max
120V
Contact Voltage DC Max
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate