Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $15.950 |
5+ | $15.450 |
10+ | $15.010 |
25+ | $14.590 |
50+ | $14.270 |
100+ | $14.030 |
Price for:Each
Minimum: 1
Multiple: 1
$15.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No28-3754KIT
Newark Part No.44K7392
Supply Voltage120V
Lamp Base Type-
Mounting Hole Dia-
Power Rating300mW
Current Rating-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage
120V
Mounting Hole Dia
-
Current Rating
-
SVHC
No SVHC (17-Dec-2015)
Lamp Base Type
-
Power Rating
300mW
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate