New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Motor Starters
                      Print Page

                      AN16BN0AC

                      Motor Starter, Component, Open Freedom NEMA Series, Three Phase, 18 A, 200 Vac to 575 Vac

                      EATON CUTLER HAMMER AN16BN0AC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoAN16BN0AC
                      Newark Part No.45K5742
                      Product RangeAN19 Freedom Series
                      Also Known AsGTIN UPC EAN: 782113971568
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$1,260.190
                      5+$1,222.380
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,260.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoAN16BN0AC
                      Newark Part No.45K5742
                      Product RangeAN19 Freedom Series
                      Also Known AsGTIN UPC EAN: 782113971568
                      Technical Datasheet

                      Data Sheet

                      Motor Starter TypeNon-Combination Starter
                      Power Rating5hp
                      No. of PhasesThree Phase
                      No. of Poles3 Pole
                      Current Rating18A
                      Supply Voltage Min200VAC
                      Supply Voltage Max575VAC
                      IP / NEMA RatingNEMA 00
                      Product RangeAN19 Freedom Series
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The AN16BN0AC is a 3-phase combination non-reversing Controller Starter with fusible disconnect. The Freedom Series™ full voltage control features a compact, space saving design, high strength, impact and temperature resistant insulating materials. It offers standard interchangeable heater OLR. This starter is designed to be compact and to offer the basic features prevalent in the HVAC marketplace.

                      • Type 1 enclosure
                      • Red RUN pilot
                      • Trip free mechanism
                      • Electrically isolated NO-NC contacts
                      • Overload trip indication

                      Applications

                      Automation & Process Control, HVAC, Motor Drive & Control

                      Technical Specifications

                      Motor Starter Type

                      Non-Combination Starter

                      No. of Phases

                      Three Phase

                      Current Rating

                      18A

                      Supply Voltage Max

                      575VAC

                      Product Range

                      AN19 Freedom Series

                      Power Rating

                      5hp

                      No. of Poles

                      3 Pole

                      Supply Voltage Min

                      200VAC

                      IP / NEMA Rating

                      NEMA 00

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.