Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC306DN3B
Newark Part No.46K3327
Product RangeC306 Series
Also Known AsGTIN UPC EAN: 782113973234
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $422.340 |
| 5+ | $411.780 |
| 10+ | $401.220 |
| 25+ | $380.110 |
Price for:Each
Minimum: 1
Multiple: 1
$422.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC306DN3B
Newark Part No.46K3327
Product RangeC306 Series
Also Known AsGTIN UPC EAN: 782113973234
Technical Datasheet
Overload Adjustment Current Min-
Overload Adjustment Current Max32A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeC306 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The C306DN3B is a Thermal Overload Relay provides to protect motors and motor-branch circuit conductors against excessive heating due to motor overloads and failure to start. The C306 overload relay is designed for use with the Cutler-Hammer series non-reversing contactors. The time-current characteristics of an overload relay define its operating time at various multiples of its current setting.
- Overload trip indication
- Fingerproof terminals to reduce possibility of shock
- Selectable manual or automatic reset operations
- Integral load lugs which allow field wiring prior to heater pack installation
- Bimetallic, ambient compensated operation
- Electrically-isolated NO or NC contacts
- Trip free mechanism
Applications
Automation & Process Control, Motor Drive & Control
Technical Specifications
Overload Adjustment Current Min
-
Coil Voltage AC Max
-
Product Range
C306 Series
Overload Adjustment Current Max
32A
Coil Voltage DC Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
