Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoGHQ1020
Newark Part No.47K8730
Product RangeGHQ Series
Also Known AsGTIN UPC EAN: 782114985113
Technical Datasheet
3,118 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $259.210 |
5+ | $240.900 |
10+ | $222.690 |
Price for:Each
Minimum: 1
Multiple: 1
$259.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoGHQ1020
Newark Part No.47K8730
Product RangeGHQ Series
Also Known AsGTIN UPC EAN: 782114985113
Technical Datasheet
Product RangeGHQ Series
Current Rating20A
No. of Poles1 Pole
Voltage Rating VDC-
Voltage Rating VAC277V
Circuit Breaker MountingDIN Rail, Panel
Technical Specifications
Product Range
GHQ Series
No. of Poles
1 Pole
Voltage Rating VAC
277V
SVHC
No SVHC (17-Dec-2015)
Current Rating
20A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail, Panel
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate