Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-PVT
Newark Part No.10R1859
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685271606
Your Part Number
247 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.550 |
| 5+ | $52.020 |
| 10+ | $48.060 |
| 25+ | $43.550 |
| 50+ | $40.150 |
Price for:Each
Minimum: 1
Multiple: 1
$56.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-PVT
Newark Part No.10R1859
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685271606
Technical Datasheet
For Use WithEaton M22 Series Modular Pushbutton Switches
IP / NEMA RatingIP67
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
M22-PVT is a twist-to-release emergency stop operator, 22.5mm, 35mm pushbutton.
- Non-illuminated, turn-to-release function
- Red color button
- IP67, IP69K, NEMA 4X, NEMA 13 environmental rating
- 100,000 operating cycles
Technical Specifications
For Use With
Eaton M22 Series Modular Pushbutton Switches
Product Range
RMQ-Titan M22 Series
IP / NEMA Rating
IP67
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
