Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXBANS3575P
Newark Part No.59M6340
Also Known AsGTIN UPC EAN: 782116925803
Technical Datasheet
108 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $50.450 |
5+ | $48.420 |
10+ | $47.410 |
25+ | $46.400 |
50+ | $45.400 |
100+ | $44.390 |
Price for:Each
Minimum: 1
Multiple: 1
$50.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXBANS3575P
Newark Part No.59M6340
Also Known AsGTIN UPC EAN: 782116925803
Technical Datasheet
Accessory TypeDIN Rail, Slotted
For Use WithDIN Rail Terminal Blocks
Length2m
Height-
Width-
Rail Material-
Fixing Centers-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XBANS3575P is a 2m slotted DIN Rail features a high dimensional accuracy, restricted tolerances and double surface tempering (galvanized and chromated). Perforated and unperforated DIN rail in accordance with E 60715. Suitable for use with DIN-rail terminal blocks.
Applications
Industrial
Technical Specifications
Accessory Type
DIN Rail, Slotted
Length
2m
Width
-
Fixing Centers
-
SVHC
No SVHC (17-Dec-2015)
For Use With
DIN Rail Terminal Blocks
Height
-
Rail Material
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate