Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTRM10A40TD
Newark Part No.51M9253
Also Known AsGTIN UPC EAN: 4015080102236
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $110.940 |
| 5+ | $108.180 |
| 10+ | $105.400 |
| 25+ | $99.860 |
| 50+ | $94.300 |
| 100+ | $88.760 |
Price for:Each
Minimum: 1
Multiple: 1
$110.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTRM10A40TD
Newark Part No.51M9253
Also Known AsGTIN UPC EAN: 4015080102236
Technical Datasheet
Overload Adjustment Current Min1.5A
Overload Adjustment Current Max6A
Coil Voltage AC Max-
Coil Voltage DC Max24V
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XTRM10A40TD is a Mini IEC Power Control Relay with screw terminals and 4NO contact configuration. DC operated control relays have a built-in suppressor circuit.
- 10A Conventional thermal current
Applications
Automation & Process Control
Technical Specifications
Overload Adjustment Current Min
1.5A
Coil Voltage AC Max
-
Product Range
-
Overload Adjustment Current Max
6A
Coil Voltage DC Max
24V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability