Print Page
BK/GMD-3-R
Fuse, Cartridge, Time Delay, 3 A, 250 V, 5mm x 20mm, 0.2" x 0.79", GMD Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMD-3-R
Newark Part No.48K9636
Product RangeGMD Series
Your Part Number
941 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.070 |
| 10+ | $7.670 |
| 25+ | $5.760 |
| 50+ | $4.690 |
| 100+ | $3.950 |
| 250+ | $3.390 |
Price for:Each
Minimum: 1
Multiple: 1
$8.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMD-3-R
Newark Part No.48K9636
Product RangeGMD Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current3A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeGMD Series
Breaking Capacity Current AC100A
SVHCNo SVHC (17-Jan-2022)
Product Overview
The BK/GMD-3-R is a 3A Time-delay Fuse with glass tube and nickel-plated brass end caps. The GMD fuse is designed to meet UL/CSA 248-14 standards.
- Low breaking capacity
- 0.0655Ω Typical DC cold resistance
- 190mV Typical voltage drop
Applications
Industrial
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
100A
Fuse Current
3A
Fuse Size Metric
5mm x 20mm
Product Range
GMD Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for BK/GMD-3-R
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate