Print Page
BK/MDL-1-1/4-R
Fuse, Cartridge, Time Delay, 1.25 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", MDL Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/MDL-1-1/4-R
Newark Part No.48K9754
Product RangeMDL Series
Technical Datasheet
102 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.950 |
10+ | $4.220 |
25+ | $3.970 |
50+ | $3.830 |
100+ | $3.770 |
250+ | $3.630 |
500+ | $3.390 |
1000+ | $3.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/MDL-1-1/4-R
Newark Part No.48K9754
Product RangeMDL Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current1.25A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeMDL Series
Breaking Capacity Current AC100A
SVHCNo SVHC (17-Jan-2022)
Product Overview
The MDL series Cartridge Fuse made of glass body with nickel-plated brass end caps.
- Optional axial leads available
- UL listed product meets standard 248-14
- UL recognized card MDL 9 - 30A
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
100A
Fuse Current
1.25A
Fuse Size Metric
6.3mm x 32mm
Product Range
MDL Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for BK/MDL-1-1/4-R
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability