Print Page
CMS2-4-R
STANDARD INDUCTOR, 102UH, 2.8A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS2-4-R
Newark Part No.52K9529
Product RangeCMS Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
100+ | $3.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$2,904.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS2-4-R
Newark Part No.52K9529
Product RangeCMS Series
DC Current Rating2.8A
Inductance102µH
Product RangeCMS Series
Impedance-
Product Length8.89mm
Product Width8.89mm
Product Height6mm
SVHCTo Be Advised
Technical Specifications
DC Current Rating
2.8A
Product Range
CMS Series
Product Length
8.89mm
Product Height
6mm
Inductance
102µH
Impedance
-
Product Width
8.89mm
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate